50-75% Off
BournsSRP5020C-6R8MInductor Surface Mount
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 20Q-Factor Metal Alloy Powder 2.8A 0.15Ohm DCR 2220 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal Alloy Powder | |
| 6.8u | |
| 30 | |
| 20% | |
| 100K | |
| 2.8(Typ) | |
| 5(Typ) | |
| 0.15 | |
| 20 | |
| 100K | |
| 25M(Typ) | |
| 2 | |
| 2220 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| Surface Mount | |
| 5.4 | |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

