BournsSRP4020TA-R68MInductor Surface Mount
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 10Q-Factor Carbonyl Powder 7A 0.019Ohm DCR 1616 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 0.68u | |
| 20 | |
| 20% | |
| 100K | |
| 7 | |
| 10 | |
| 0.019 | |
| 10 | |
| 100K | |
| 100M(Typ) | |
| 2 | |
| 1616 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 4.31 | |
| 2 |
This power SRP4020TA-R68M surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 4.7 mm long, 2 mm tall and 4.31 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 100M(Typ) Hz. This device is made with wirewound technology. It has a tolerance of 20%. It has an inductance of 680n H. This SMD inductor has a maximum DC current of 7 A with a maximum resistance of 19m Ohm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

