BournsSRP4020TA-R33MInductor Surface Mount
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 10A 0.0086Ohm DCR 1616 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 0.33u | |
| 20 | |
| 20% | |
| 100K | |
| 10 | |
| 18 | |
| 0.0086 | |
| 10 | |
| 100K | |
| 130M(Typ) | |
| 2 | |
| 1616 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 4.31 | |
| 2 |
This power SRP4020TA-R33M surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 10 A with a maximum resistance of 8.6m Ohm. It has an inductance of 330n H. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 130M(Typ) Hz. This product is 4.7 mm long, 2 mm tall and 4.31 mm deep. It has a tolerance of 20%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

