BournsSRP4020TA-R10YInductor Surface Mount
Inductor Power Shielded Wirewound 0.1uH 30% 100KHz 5Q-Factor Carbonyl Powder 12A 0.004Ohm DCR 1616 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 0.1u | |
| 20 | |
| 30% | |
| 100K | |
| 12 | |
| 35 | |
| 0.004 | |
| 5 | |
| 100K | |
| 300M(Typ) | |
| 2 | |
| 1616 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 4.31 | |
| 2 |
This power SRP4020TA-R10Y surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 300M(Typ) Hz. It has an inductance of 100n H. This product is 4.7 mm long, 2 mm tall and 4.31 mm deep. This SMD inductor has a maximum DC current of 12 A with a maximum resistance of 4m Ohm. This device utilizes wirewound technology.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

