BournsSRP4020TA-3R3MInductor Surface Mount
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 10Q-Factor Carbonyl Powder 3.5A 0.076Ohm DCR 1616 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 3.3u | |
| 20 | |
| 20% | |
| 100K | |
| 3.5 | |
| 4 | |
| 0.076 | |
| 10 | |
| 100K | |
| 40M(Typ) | |
| 2 | |
| 1616 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 4.31 | |
| 2 |
Make any circuit look clean and compact using this power SRP4020TA-3R3M surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 3.3u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 40M(Typ) Hz. This product is 4.7 mm long, 2 mm tall and 4.31 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 3.5 A with a maximum resistance of 76m Ohm. It has a tolerance of 20%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

