BournsSRP4012TA-8R2MInductor Surface Mount
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 10Q-Factor Carbonyl Powder 1.4A 0.376Ohm DCR 1616 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 8.2u | |
| 20% | |
| 100K | |
| 1.4 | |
| 1.6 | |
| 0.376 | |
| 10 | |
| 100K | |
| 25M(Typ) | |
| 2 | |
| 1616 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 4.31 | |
| 1.2 |
Use this power SRP4012TA-8R2M surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes wirewound technology. This product is 4.7 mm long, 1.2 mm tall and 4.31 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 25M(Typ) Hz. This SMD inductor has a maximum DC current of 1.4 A with a maximum resistance of 376m Ohm. It has an inductance of 8.2u H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

