BournsSRP4012TA-3R3MInductor Surface Mount
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 10Q-Factor Carbonyl Powder 2.3A 0.097Ohm DCR 1616 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 3.3u | |
| 20% | |
| 100K | |
| 2.3 | |
| 3 | |
| 0.097 | |
| 10 | |
| 100K | |
| 41M(Typ) | |
| 2 | |
| 1616 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 4.31 | |
| 1.2 |
This power SRP4012TA-3R3M surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with wirewound technology. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 41M(Typ) Hz. It has an inductance of 3.3u H. This SMD inductor has a maximum DC current of 2.3 A with a maximum resistance of 97m Ohm. This product is 4.7 mm long, 1.2 mm tall and 4.31 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

