BournsSRP4012TA-1R0MInductor Surface Mount
Inductor Power Shielded Wirewound 1uH 20% 100KHz 10Q-Factor Carbonyl Powder 4A 0.047Ohm DCR 1616 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 1u | |
| 20% | |
| 100K | |
| 4 | |
| 6 | |
| 0.047 | |
| 10 | |
| 100K | |
| 80M(Typ) | |
| 2 | |
| 1616 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 4.31 | |
| 1.2 |
Make any circuit look clean and compact using this power SRP4012TA-1R0M surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 4 A with a maximum resistance of 47m Ohm. This product is 4.7 mm long, 1.2 mm tall and 4.31 mm deep. It has an inductance of 1u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 80M(Typ) Hz. It has a tolerance of 20%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

