BournsSRP1770TA-150MInductor Surface Mount
Inductor Power Shielded Wirewound 15uH 20% 100KHz 20Q-Factor Carbonyl Powder 12.5A 0.0205Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 15u | |
| 20% | |
| 100K | |
| 12.5 | |
| 27 | |
| 0.0205 | |
| 20 | |
| 100K | |
| 7M(Typ) | |
| 2 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 18 | |
| Surface Mount | |
| 17.2 | |
| 7 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

