BournsSRP1270-R47MInductor Surface Mount
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Iron 41A 0.0012Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Iron | |
| 0.47u | |
| 20 | |
| 20% | |
| 100K | |
| 41 | |
| 65 | |
| 0.0012 | |
| 85M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13.7 | |
| Surface Mount | |
| 13.7 | |
| 7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

