BournsSRP1265A-R68MInductor Surface Mount
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 30Q-Factor Carbonyl Powder 35A 0.0015Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 0.68u | |
| 20% | |
| 100K | |
| 35 | |
| 55 | |
| 0.0015 | |
| 30 | |
| 100K | |
| 50M(Typ) | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 14 | |
| Surface Mount | |
| 12.8 | |
| 6.5 |
Use this power SRP1265A-R68M surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 680n H. This SMD inductor has a maximum DC current of 35 A with a maximum resistance of 1.5m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 50M(Typ) Hz. This device is made with wirewound technology. This product is 14 mm long, 6.4 mm tall and 12.8 mm deep. It has a tolerance of 20%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

