BournsSRP1265A-3R3MInductor Surface Mount
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 18A 0.0068Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 3.3u | |
| 20% | |
| 100K | |
| 18 | |
| 30 | |
| 0.0068 | |
| 20 | |
| 100K | |
| 20M(Typ) | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 14 | |
| Surface Mount | |
| 12.8 | |
| 6.5 |
This power SRP1265A-3R3M surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 20M(Typ) Hz. This SMD inductor has a maximum DC current of 18 A with a maximum resistance of 6.8m Ohm. It has a tolerance of 20%. This product is 14 mm long, 6.4 mm tall and 12.8 mm deep. It has an inductance of 3.3u H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

