BournsSRP1245A-R22MInductor Surface Mount
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz 10Q-Factor Carbonyl Powder 52A 0.0007Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 0.22u | |
| 20% | |
| 100K | |
| 52 | |
| 110 | |
| 0.0007 | |
| 10 | |
| 100K | |
| 120M(Typ) | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 14 | |
| Surface Mount | |
| 12.8 | |
| 5 |
Save valuable space on a PCB with this power SRP1245A-R22M surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 150 °C. This SMD inductor has a maximum DC current of 52 A with a maximum resistance of 700u Ohm. This product is 14 mm long, 5 mm tall and 12.8 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 120M(Typ) Hz. It has a tolerance of 20%. This device utilizes wirewound technology. It has an inductance of 220n H.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

