10-25% Off

BournsSRP1245A-1R8MInductor Surface Mount

Inductor Power Shielded Wirewound 1.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 21A 0.0049Ohm DCR Automotive AEC-Q200 T/R

Use this power SRP1245A-1R8M surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 27M(Typ) Hz. It has an inductance of 1.8u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 21 A with a maximum resistance of 4.9m Ohm. This product is 14 mm long, 5 mm tall and 12.8 mm deep. It has a tolerance of 20%.

14,500 parts: Ships in 2 days

    Total$149.35Price for 183

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2246+
      Manufacturer Lead Time:
      40 weeks
      Country Of origin:
      China
      • In Stock: 14,500 parts
      • Price: $0.8161

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.