BournsSRP1238A-R82MInductor Surface Mount
Inductor Power Shielded Wirewound 0.82uH 20% 100KHz 15Q-Factor Carbonyl Powder 25A 0.003Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 0.82u | |
| 20% | |
| 100K | |
| 25 | |
| 44 | |
| 0.003 | |
| 15 | |
| 100K | |
| 45M(Typ) | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 14 | |
| Surface Mount | |
| 12.8 | |
| 3.5 |
Make any circuit look clean and compact using this power SRP1238A-R82M surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 45M(Typ) Hz. This product is 14 mm long, 3.5 mm tall and 12.8 mm deep. It has a tolerance of 20%. This device utilizes wirewound technology. It has an inductance of 820n H. This SMD inductor has a maximum DC current of 25 A with a maximum resistance of 3m Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

