BournsSRP1238A-4R7MInductor Surface Mount
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 20Q-Factor Carbonyl Powder 10A 0.0185Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Carbonyl Powder | |
| 4.7u | |
| 20% | |
| 100K | |
| 10 | |
| 24 | |
| 0.0185 | |
| 20 | |
| 100K | |
| 15M(Typ) | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 14 | |
| Surface Mount | |
| 12.8 | |
| 3.5 |
Use this power SRP1238A-4R7M surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 15M(Typ) Hz. This SMD inductor has a maximum DC current of 10 A with a maximum resistance of 18.5m Ohm. This product is 14 mm long, 3.5 mm tall and 12.8 mm deep. This device is made with wirewound technology. It has an inductance of 4.7u H.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

