50-75% Off
BournsSRP1040VA-1R5MInductor Surface Mount
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 15Q-Factor Metal Alloy Powder 22A 0.0045Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Metal Alloy Powder | |
| 1.5u | |
| 30 | |
| 20% | |
| 100K | |
| 22(Typ) | |
| 27(Typ) | |
| 0.0045 | |
| 15 | |
| 100K | |
| 36M(Typ) | |
| 2 | |
| -55 | |
| 180 | |
| Tape and Reel | |
| 11.3 | |
| Surface Mount | |
| 10.3 | |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

