BournsSRP1038A-330MInductor Surface Mount

Inductor Power Shielded Wirewound 33uH 20% 100KHz 20Q-Factor Carbonyl Powder 3.5A 0.112Ohm DCR 4040 T/R Automotive AEC-Q200

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRP1038A-330M surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with wirewound technology. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 6M(Typ) Hz. This SMD inductor has a maximum DC current of 3.5 A with a maximum resistance of 112m Ohm. This product is 11.5 mm long, 4 mm tall and 10.3 mm deep. It has an inductance of 33u H.

4,000 parts: Ships in 2 days

    Total$340.90Price for 500

    • (500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2539+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 4,000 parts
      • Price: $0.6818

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.