BournsSRP1038A-1R5MInductor Surface Mount

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Carbonyl Powder 16A 0.0046Ohm DCR 4040 T/R Automotive AEC-Q200

Use this power SRP1038A-1R5M surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 16 A with a maximum resistance of 4.6m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 30M(Typ) Hz. This product is 11.5 mm long, 4 mm tall and 10.3 mm deep. This device utilizes wirewound technology. It has a tolerance of 20%. It has an inductance of 1.5u H.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$0.52Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1350+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1 part
      • Price: $0.5172

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.