Integrated Power DesignsSRP-40A-4006AC to DC Power Supplies
AC/DC Power Supply Quad-OUT 5V/24V/15V/-15V 5A/1.5A/0.7A/0.7A 40W Medical 11-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 4 | |
| Fixed | |
| 5|24|15|-15 | |
| 0.7|5|1.5 | |
| 40 | |
| 85 | |
| 264 | |
| 5656VDC | |
| 0.5% | |
| 0.5%|5% | |
| 1(rms) | |
| 47 to 63 | |
| ±3|±0.25|±5 | |
| 80 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| Yes | |
| 0 | |
| 70 | |
| 222.26 | |
| Mounting | Screw |
| Package Width | 63.5 mm |
| Package Length | 107.9 mm |
| PCB changed | 11 |
| 11 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
