Integrated Power DesignsSRP-25-1005AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 1.04A 25W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 1.04 | |
| 25 | |
| 85 | |
| 264 | |
| 5656VDC | |
| 0.5% | |
| 0.5% | |
| 0.8(rms) | |
| 47 to 63 | |
| 72 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| No | |
| 0 | |
| 70 | |
| 136 | |
| Mounting | Screw |
| Package Height | 20.3 |
| Package Width | 57.2 |
| Package Length | 101.6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
