BournsSRN8040TA-6R8MInductor Surface Mount
Inductor Power Semi-Shielded Wirewound 6.8uH 20% 1MHz 15Q-Factor Ferrite 5.1A 0.025Ohm DCR 3131 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 6.8u | |
| 30 | |
| 20% | |
| 1M | |
| 5.1(Typ) | |
| 5.6(Typ) | |
| 0.025(Typ) | |
| 15 | |
| 1M | |
| 29M(Typ) | |
| 2 | |
| 3131 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.3 | |
| Surface Mount | |
| 8.3 | |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

