BournsSRN6045-8R2YInductor Surface Mount

Inductor Power Semi-Shielded Wirewound 8.2uH 30% 100KHz 15Q-Factor Ferrite 2.7A 0.055Ohm DCR 2424 T/R

This power SRN6045-8R2Y surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 8.2u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 18M(Typ) Hz. This product is 6.2 mm long, 4.5 mm tall and 6.2 mm deep. This SMD inductor has a maximum DC current of 2.7 A with a maximum resistance of 55m Ohm. This device utilizes wirewound technology.

16,000 parts: Ships in 4 days

    Total$206.70Price for 1000

    • (1000)

      Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2535+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 16,000 parts
      • Price: $0.2067

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.