BournsSRN6045-330MInductor Surface Mount

Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 17Q-Factor Ferrite 1.4A 0.188Ohm DCR 2424 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRN6045-330M surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 1.4 A with a maximum resistance of 188m Ohm. It has an inductance of 33u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 9M(Typ) Hz. It has a tolerance of 20%. This device is made with wirewound technology. This product is 6.2 mm long, 4.5 mm tall and 6.2 mm deep.

Import TariffMay apply to this part

Total In Stock: 97,000 parts

Regional Inventory: 6,000

    Total$169.20Price for 1000

    6,000 In stock: Ships tomorrow

    • (1000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2442+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.1692
    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2549+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 91,000 parts
      • Price: $0.1926

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.