BournsSRN4026-221MInductor Surface Mount
Inductor Power Semi-Shielded Wirewound 220uH 20% 100KHz 30Q-Factor Ferrite 0.2A 2.76Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 220u | |
| 20% | |
| 100K | |
| 0.2 | |
| 0.2 | |
| 2.76 | |
| 30 | |
| 796K | |
| 4M(Typ) | |
| 2 | |
| 1515 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 2.5 |
Use this power SRN4026-221M surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. It has an inductance of 220u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 4M(Typ) Hz. This device utilizes wirewound technology. This product is 4.2 mm long, 2.5 mm tall and 4.2 mm deep. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 2.76 Ohm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

