BournsSRN4018-470MInductor Surface Mount
Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 11Q-Factor Ferrite 0.6A 0.78Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 47u | |
| 30 | |
| 20% | |
| 100K | |
| 0.6 | |
| 0.62 | |
| 0.78 | |
| 11 | |
| 2.52M | |
| 10M(Typ) | |
| 2 | |
| 1515 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 1.8 |
Use this power SRN4018-470M surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -25 °C and a maximum of 120 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 20%. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 10M(Typ) Hz. This product is 4.2 mm long, 1.8 mm tall and 4.2 mm deep. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 780m Ohm. It has an inductance of 47u H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

