10-25% Off
BournsSRN4012T-1R0MInductor Surface Mount
Inductor Power Semi-Shielded Wirewound 1uH 20% 100KHz 6Q-Factor Ferrite 2.2A 0.042Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 1u | |
| 20% | |
| 100K | |
| 2.2 | |
| 2.8 | |
| 0.042(Typ) | |
| 6 | |
| 100K | |
| 100M(Typ) | |
| 2 | |
| 1515 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 1.2 |
This power SRN4012T-1R0M surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 4.2 mm long, 1.2 mm tall and 4.2 mm deep. This SMD inductor has a maximum DC current of 2.2 A with a maximum resistance of 42m(Typ) Ohm. It has an inductance of 1u H. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 100M(Typ) Hz. This device is made with wirewound technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

