BournsSRN4012T-150MInductor Surface Mount
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 10Q-Factor Ferrite 0.75A 0.26Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 15u | |
| 20% | |
| 100K | |
| 0.75 | |
| 0.65 | |
| 0.26(Typ) | |
| 10 | |
| 100K | |
| 24M(Typ) | |
| 2 | |
| 1515 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.2 | |
| Surface Mount | |
| 4.2 | |
| 1.2 |
Use this power SRN4012T-150M surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 750m A with a maximum resistance of 260m(Typ) Ohm. It has an inductance of 15u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 24M(Typ) Hz. It has a tolerance of 20%. This device utilizes wirewound technology. This product is 4.2 mm long, 1.2 mm tall and 4.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

