BournsSRN3015-1R0YInductor Surface Mount
Inductor Power Semi-Shielded Wirewound 1uH 30% 1MHz 16Q-Factor Ferrite 2.35A 0.048Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 1u | |
| 30% | |
| 1M | |
| 2.35 | |
| 2.35 | |
| 0.048 | |
| 16 | |
| 7.96M | |
| 145M(Typ) | |
| 2 | |
| 1212 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.1 | |
| Surface Mount | |
| 3.1 | |
| 1.5 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRN3015-1R0Y surface mount inductor from Bourns is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 2.35 A with a maximum resistance of 48m Ohm. This product is 3.1 mm long, 1.5 mm tall and 3.1 mm deep. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 145M Hz. It has an inductance of 1u H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

