BournsSRN2010-R68MInductor Surface Mount
Inductor Power Semi-Shielded Wirewound 0.68uH 20% 1MHz 10Q-Factor Ferrite 2.8A 0.055Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 0.68u | |
| 20% | |
| 1M | |
| 2.8 | |
| 3.2 | |
| 0.055 | |
| 10 | |
| 1M | |
| 200M | |
| 2 | |
| 0806 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 1.02 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRN2010-R68M surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 680n H. This SMD inductor has a maximum DC current of 2.8 A with a maximum resistance of 55m Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 200M Hz. It has a tolerance of 20%. This device utilizes wirewound technology. This product is 2.2 mm long, 1.02 mm tall and 1.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

