BournsSRN2010-R24MInductor Surface Mount
Inductor Power Semi-Shielded Wirewound 0.24uH 20% 1MHz 8Q-Factor Ferrite 4.4A 0.028Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 0.24u | |
| 20% | |
| 1M | |
| 4.4 | |
| 5.1 | |
| 0.028 | |
| 8 | |
| 1M | |
| 370M | |
| 2 | |
| 0806 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 1.02 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRN2010-R24M surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2.2 mm long, 1.02 mm tall and 1.8 mm deep. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 370M Hz. It has an inductance of 240n H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 4.4 A with a maximum resistance of 28m Ohm. This device utilizes wirewound technology.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

