BournsSRN2010-2R2MInductor Surface Mount

Inductor Power Semi-Shielded Wirewound 2.2uH 20% 1MHz 14Q-Factor Ferrite 1.7A 0.17Ohm DCR 0806 T/R

This power SRN2010-2R2M surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 2.2u H. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 100M Hz. This device is made with wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.7 A with a maximum resistance of 170m Ohm. This product is 2.2 mm long, 1.02 mm tall and 1.8 mm deep.

Import TariffMay apply to this part

22 parts: Ships in 2 days

    Total$2.22Price for 19

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2337+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      19
      Maximum Of:
      22
      Country Of origin:
      China
         
      • Price: $0.1167
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2337+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 22 parts
      • Price: $0.1167

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.