BournsSRN1060-151MInductor Surface Mount

Inductor Power Semi-Shielded Wirewound 150uH 20% 100KHz 13Q-Factor Ferrite 1.25A 0.3Ohm DCR T/R

This power SRN1060-151M surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 10.3 mm long, 6 mm tall and 10.1 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 3.5M(Typ) Hz. This SMD inductor has a maximum DC current of 1.25 A with a maximum resistance of 300m Ohm. It has an inductance of 150u H. This device utilizes wirewound technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 600 Minimum 1200
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.3726
    1. 1200+$0.3726
    2. 3000+$0.3689
    3. 6000+$0.3652
    4. 9000+$0.3615
    5. 12000+$0.3579
    6. 15000+$0.3543
    7. 24000+$0.3508
    8. 30000+$0.3473
    9. 60000+$0.3438
    10. 120000+$0.3404

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.