HoneywellSRL91-22UGG3-BB99Switch Rocker
Switch Rocker OFF None ON DPST Quick Connect Curved Rocker 15A 250VAC 372.85VA 150000Cycles
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| DPST | |
| OFF None ON | |
| Curved Rocker | |
| 15@125VAC@(CSA/UL) | |
| 372.85@(CSA/UL) | |
| 100000 | |
| 150000 | |
| Black | |
| 2 | |
| 9.9 | |
| Panel Mount | |
| Quick Connect | |
| 4 | |
| 8.64 | |
| 8.05 | |
| Green/Green | |
| Panel | |
| IP68 | |
| Black | |
| Black | |
| Straight | |
| -40 | |
| 85 | |
| 48.51 | |
| 24.38 | |
| 38.51 | |
| 48.51 | |
| 24.38 | |
| 53.75 | |
| 19.81 | |
| 6.6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
