Diotec Semiconductor AGSRL23Rectifiers
Diode Schottky 30V 2A 2-Pin Power SOD-323 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| 30 | |
| 2 | |
| 30 | |
| 0.45 | |
| 1500 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.6 mm |
| Package Width | 1.25 mm |
| Package Length | 1.9 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | Power SOD-323 |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

