Diotec Semiconductor AGSRL1GRectifiers
Diode Switching 400V 1A 2-Pin Power SOD-323 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 320 |
| Single | |
| 400 | |
| 1 | |
| 15 | |
| 1.1 | |
| 1 | |
| 1000(Typ) | |
| -50 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.6 mm |
| Package Width | 1.25 mm |
| Package Length | 1.9 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | Power SOD-323 |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

