BournsSRF1280A-4R7YInductor Surface Mount

Inductor Power Shielded Wirewound 4.7uH/19.36uH 30% 100KHz Ferrite 8.25A/4.13A 0.0135Ohm/0.05Ohm DCR T/R Automotive AEC-Q200

This power SRF1280A-4R7Y surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 8.25|4.13 A with a maximum resistance of 13.5m|50m Ohm. This product is 12.5 mm long, 8 mm tall and 12.5 mm deep. It has an inductance of 4.7u|18.8u H. Its test frequency is 100K Hz.

Import TariffMay apply to this part

81 parts: Ships tomorrow

    Total$0.61Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1644+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 81 parts
      • Price: $0.6092

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.