BournsSRF1260-470MInductor Surface Mount

Inductor Power Shielded Wirewound 47uH/188uH 20% 100KHz Ferrite 2.71A/1.35A 0.086Ohm/0.34Ohm DCR T/R

Use this power SRF1260-470M surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 2.71|1.35 A with a maximum resistance of 86m|340m Ohm. This product is 12.5 mm long, 6.2 mm tall and 12.5 mm deep. Its test frequency is 100K Hz. It has an inductance of 47u|188u H. This device is made with wirewound technology.

Import TariffMay apply to this part

Total In Stock: 4,004 parts

Regional Inventory: 4

    Total$0.10Price for 1

    4 In stock: Ships in 3 days

    • Service Fee  $7.00

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2129+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      China
         
      • Price: $0.1033
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2129+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 4 parts
      • Price: $0.1033
    • (400)

      Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2540+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 4,000 parts
      • Price: $0.7484

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.