BournsSRF0905-251YCommon Mode Chokes - CMCs
Common Mode Chokes Dual 250uH 600Ohm 100kHz 1.2A 0.13Ohm DCR SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Line | |
| Dual | |
| 2 | |
| 250u | |
| 110n(Max) | |
| 600(Min) | |
| 100k | |
| 1.2 | |
| 0.13 | |
| 80VDC | |
| 500VAC | |
| Surface Mount | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 9.5 | |
| 6.3 | |
| 5.3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

