BournsSRF0703-151MInductor Surface Mount
Inductor Power Shielded Wirewound 150uH/608.2uH 20% 100KHz Ferrite 0.58A/0.289A 0.986Ohm/3.63Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 150u|608.2u | |
| 30 | |
| 20% | |
| 100K | |
| 0.58|0.289 | |
| 0.65|0.32 | |
| 0.986|3.63 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.6 | |
| Surface Mount | |
| 7.6 | |
| 3.6 |
This power SRF0703-151M surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 150u|600u H. This SMD inductor has a maximum DC current of 580m|289m A with a maximum resistance of 0.986|3.63 Ohm. This product is 7.6 mm long, 3.6 mm tall and 7.6 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz. This device utilizes wirewound technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

