STMicroelectronicsSRC0CS25DPower Supply Controllers and Monitors
Controller 1.6V to 5.5V 12-Pin TDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Controller | |
| 1.6 to 5.5 | |
| 1.6 | |
| 5.5 | |
| 0.008 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 2 mm |
| Package Length | 3 mm |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | TDFN |
| 12 |
Make any circuit or setup power using this SRC0CS25D power monitoring system from STMicroelectronics to regulate and observe power consumption.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

