| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Actuator Style | 18-Tooth Serration Shaft |
| Pole Throw Configuration | DP3T |
| Angle of Throw (°) | 30 |
| Number of Positions | 3 |
| Poles per Deck | 2 |
| Number of Decks | 1 |
| Maximum Current Rating (A) | 0.1@16VDC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 50 |
| Electrical Life (Cycles) | 10000 |
| Mechanical Life (Cycles) | 10000 |
| Maximum Operating Torque (N.m) | 0.04 |
| Actuator Diameter (mm) | 6 |
| Actuator Length (mm) | 15 |
| Contact Style | Non-Shorting |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Terminal Length (mm) | 3 |
| Number of Terminals | 10 |
| Body Orientation | Right Angle |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Thread Length (mm) | 6 |
| Body Length (mm) | 10 |
| Body Depth (mm) | 10 |
| Body Height (mm) | 11.5 |
| Product Length (mm) | 10.6 |
| Product Depth (mm) | 27.5 |
| Product Height (mm) | 11.5 |