Arrow Electronic Components Online
SR927W|SEIKO|simage
SR927W|SEIKO|originalImage
バッテリ

SR927W

Silver Oxide Battery Coin 1.55V 60mAh Primary Tray

Seiko Instruments Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8506.80.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Battery Type
    Primary
  • Non-Rechargeable/Rechargeable
    Non-Rechargeable
  • Shape
    Coin
  • Voltage (V)
    1.55
  • Capacity (Ah)
    0.06
  • Chemistry
    Silver Oxide
  • Number of Cells
    1
  • Termination Style
    Pressure Contact
  • Max. Discharge Current (A)
    0.00011
  • Special Features
    Large Energy Density
  • Memory Effect
    No
  • Packaging
    Tray
  • Sealed
    Yes
  • Product Weight (g)
    0.75
  • Diameter
    9.5
  • Package Height
    2.7
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources