Seiko Instruments IncSR920W-5SE | Silver Oxide Coin BatteryBatteries
Silver Oxide Battery Coin 1.55V 42mAh Primary Blister
Silver oxide coin battery with a nominal output voltage of 1.55V, a 42mAh capacity, discharge current of 80µA, and diameter of 9.5mm with a height of 2.05mm.
The SR920W-5SE is a miniature silver oxide coin cell with a diameter of 9.5mm, a height of 2.05mm, and weight of 0.6g. The nominal output voltage of the SR920W-5SE is 1.55V, has a capacity of 42mAh, and a maximum discharge current of 80µA. The SR920W-5SE provides a steady output voltage throughout its use allowing it to be used in applications where voltage stability is critical.
Drawings/Package

Key Features
- Stable output voltage of 1.55V
- Energy capacity of 42mAh
- Maximum drain current of 80µA
- Small size of 9.5mm x 2.05mm
- 0.6g weight
General Applications
- Energy harvesting systems
- Miniature electronic devices
- Watches
Evaluation Board
NO — There is no evaluation board for the SR920W-5SE. The datasheet contains usage application examples.
| RoHS Not Applicable | |
| EAR99 | |
| Unconfirmed | |
| 8507.80.82.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Primary | |
| Non-Rechargeable | |
| Coin | |
| 1.55 | |
| 0.042 | |
| Silver Oxide | |
| 1 | |
| Pressure Contact | |
| 0.00008 | |
| Large Energy Density | |
| No | |
| Blister | |
| Yes | |
| 0.6 | |
| Diameter | 9.5 |
| Package Height | 2.05 |
| PCB changed | 2 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

