50-75% Off

KOA Speer ElectronicsSR732HTTE4R02FResistor Fixed Single-Surface Mount

Res Thick Film 2010 4.02 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this SR732HTTE4R02F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This durable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 4.02 Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C.

Import TariffMay apply to this part

19 parts: Ships in 2 days

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1705+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      19
      Country Of origin:
      Japan
         
      • Price: $0.0300
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1705+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Japan
      • In Stock: 19 parts
      • Price: $0.0300

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.