50-75% Off

KOA Speer ElectronicsSR732ETTER100FResistor Fixed Single-Surface Mount

Res Thick Film 1210 0.1 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this SR732ETTER100F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 100m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.2 mm long, 0.6 mm tall and 2.6 mm deep. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 150 °C.

Import TariffMay apply to this part

18 parts: Ships tomorrow

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1927+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      18
      Country Of origin:
      Japan
         
      • Price: $0.0313
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1927+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Japan
      • In Stock: 18 parts
      • Price: $0.0313

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.