10-25% Off
KOA Speer ElectronicsSR732ETTDR470FResistor Fixed Single-Surface Mount
Res Thick Film 1210 0.47 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 470m | |
| 1% | |
| 2.23 | |
| Yes | |
| 0.5 (1/2) | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 1210 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1210 | |
| 3.2 | |
| 2.6 | |
| 0.6 | |
| 0.0155 | |
| Surface Mount |
The SR732ETTDR470F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 470m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 150 °C. This device is made with thick film technology. It has a tolerance of 1%. This product is 3.2 mm long, 0.6 mm tall and 2.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

