KOA Speer ElectronicsSR732ATTER715FResistor Fixed Single-Surface Mount

Res Thick Film 0805 0.715 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a SR732ATTER715F fixed single surface-mount resistor from KOA Speer Electronics. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 715m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 150 °C. This device utilizes thick film technology. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.0796
    1. 4000+$0.0796
    2. 8000+$0.0780
    3. 12000+$0.0779
    4. 20000+$0.0771
    5. 24000+$0.0763
    6. 40000+$0.0748
    7. 60000+$0.0743
    8. 120000+$0.0741

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.