50-75% Off

KOA Speer ElectronicsSR732ATTDR47JResistor Fixed Single-Surface Mount

Res Thick Film 0805 0.47 Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

The SR732ATTDR47J fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 470m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This device utilizes thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 150 °C.

Import TariffMay apply to this part

229 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1914+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      229
      Country Of origin:
      Japan
         
      • Price: $0.0205
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1914+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Japan
      • In Stock: 229 parts
      • Price: $0.0205

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.