KOA Speer ElectronicsSR732ATTDR200FResistor Fixed Single-Surface Mount
Res Thick Film 0805 0.2 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| 200m | |
| 1% | |
| 1.58 | |
| Yes | |
| 0.33 (1/3) | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.25 | |
| 0.5 | |
| 0.00454 | |
| Surface Mount |
The SR732ATTDR200F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 200m Ohm. This dependable part has a power rating of 0.25 (1/4) W. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C. This device is made with thick film technology.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

